HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded

RS Stock No.: 173-7474Brand: HARTINGManufacturers Part No.: 19000005071
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Harting

Thread Size

M25

Plug Type

Blanking

Diameter

32.3mm

Threaded/Unthreaded

Threaded

Series

1900000

For Use With

Metric Cable Entries

Country of Origin

Germany

Product details

Caps for Han hoods

Caps with metric or gas thread to seal unused cable entries on Han Series hoods and bases.

Stock information temporarily unavailable.

€ 97.40

€ 9.74 Each (In a Pack of 10) (Exc. VAT)

€ 114.93

€ 11.493 Each (In a Pack of 10) (inc. VAT)

HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded

€ 97.40

€ 9.74 Each (In a Pack of 10) (Exc. VAT)

€ 114.93

€ 11.493 Each (In a Pack of 10) (inc. VAT)

HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Thread Size

M25

Plug Type

Blanking

Diameter

32.3mm

Threaded/Unthreaded

Threaded

Series

1900000

For Use With

Metric Cable Entries

Country of Origin

Germany

Product details

Caps for Han hoods

Caps with metric or gas thread to seal unused cable entries on Han Series hoods and bases.