E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han B Heavy Duty Power Connector Hood, M25 Thread, Side Entry

RS Stock No.: 414-4508Brand: HARTINGManufacturers Part No.: 19300241521Distrelec Article No.: 14312634
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

M25

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Distrelec Product Id

14312634

Product details

Hoods and Housings 24B

Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.

Features & Benefits

Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

You may be interested in
Stock information temporarily unavailable.

€ 38.96

€ 38.96 Each (Exc. VAT)

€ 45.97

€ 45.97 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Hood, M25 Thread, Side Entry

€ 38.96

€ 38.96 Each (Exc. VAT)

€ 45.97

€ 45.97 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Hood, M25 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 38.96
10 - 24€ 37.96
25 - 49€ 36.95
50+€ 35.88
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

M25

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Distrelec Product Id

14312634

Product details

Hoods and Housings 24B

Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.

Features & Benefits

Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

You may be interested in