E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING, HARAX 3 Pole M8 Din Socket, Female, Cable Mount

RS Stock No.: 707-3670Brand: HARTINGManufacturers Part No.: 21021512305Distrelec Article No.: 14451225
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M8

Termination Method

Solder

Body Orientation

Straight

Series

HARAX

Distrelec Product Id

14451225

Country of Origin

Germany

Product details

HARAX® M8-S Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

Stock information temporarily unavailable.

€ 24.43

€ 24.43 Each (Exc. VAT)

€ 28.83

€ 28.83 Each (inc. VAT)

HARTING, HARAX 3 Pole M8 Din Socket, Female, Cable Mount

€ 24.43

€ 24.43 Each (Exc. VAT)

€ 28.83

€ 28.83 Each (inc. VAT)

HARTING, HARAX 3 Pole M8 Din Socket, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 24.43
5 - 24€ 23.83
25 - 49€ 23.49
50+€ 23.17

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M8

Termination Method

Solder

Body Orientation

Straight

Series

HARAX

Distrelec Product Id

14451225

Country of Origin

Germany

Product details

HARAX® M8-S Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 2.5 → 5.1 mm
Conductor diameters 1 → 1.6 mm (26 - 22 AWG)

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.