HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 877-4765Brand: HARTINGManufacturers Part No.: 21348500491100Distrelec Article No.: 30034428
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

€ 49.12

€ 49.12 Each (Exc. VAT)

€ 57.96

€ 57.96 Each (inc. VAT)

HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 49.12

€ 49.12 Each (Exc. VAT)

€ 57.96

€ 57.96 Each (inc. VAT)

HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 49.12
5+€ 48.49

Technical Document

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C