Technical Document
Specifications
Brand
HARWINNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
M20-10
For Use With
M20 Series Connector
Body Orientation
Straight
Length
10.36mm
Width
2.54mm
Housing Material
PPO
Country of Origin
Taiwan, Province Of China
Product details
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878
€ 2.80
€ 0.28 Each (In a Pack of 10) (Exc. VAT)
€ 3.30
€ 0.33 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 2.80
€ 0.28 Each (In a Pack of 10) (Exc. VAT)
€ 3.30
€ 0.33 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.28 | € 2.80 |
250 - 990 | € 0.16 | € 1.60 |
1000 - 4990 | € 0.13 | € 1.30 |
5000 - 9990 | € 0.13 | € 1.30 |
10000+ | € 0.13 | € 1.30 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
M20-10
For Use With
M20 Series Connector
Body Orientation
Straight
Length
10.36mm
Width
2.54mm
Housing Material
PPO
Country of Origin
Taiwan, Province Of China
Product details
Connectors
Crimp housings for use with M20-118 Contacts typical stock number 681-2878