HARWIN 2.1mm RFI Shield Clip

RS Stock No.: 173-0875Brand: HARWINManufacturers Part No.: S0971-46R
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Brand

HARWIN

Material

Stainless Steel

Fixing Method

Surface Mount

Contact Resistance

100mΩ

Dimensions

5.92 x 1.1 x 2.1mm

Height

2.1mm

Length

5.92mm

Width

1.1mm

Country of Origin

Taiwan, Province Of China

Product details

Harwin EZ Boardware SMT RFI Shield Clips

EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating

€ 1,600.00

€ 0.32 Each (On a Reel of 5000) (Exc. VAT)

€ 1,888.00

€ 0.378 Each (On a Reel of 5000) (inc. VAT)

HARWIN 2.1mm RFI Shield Clip

€ 1,600.00

€ 0.32 Each (On a Reel of 5000) (Exc. VAT)

€ 1,888.00

€ 0.378 Each (On a Reel of 5000) (inc. VAT)

HARWIN 2.1mm RFI Shield Clip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

HARWIN

Material

Stainless Steel

Fixing Method

Surface Mount

Contact Resistance

100mΩ

Dimensions

5.92 x 1.1 x 2.1mm

Height

2.1mm

Length

5.92mm

Width

1.1mm

Country of Origin

Taiwan, Province Of China

Product details

Harwin EZ Boardware SMT RFI Shield Clips

EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating