E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Heico Delta Protekt Steel Ring Lock Locking & Anti-Vibration Washer, M10

RS Stock No.: 914-3389Brand: HeicoManufacturers Part No.: H-HLRS-10
brand-logo
View all in Washers

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M10

Washer Type

Ring Lock

Inside Diameter

10.70mm

Outside Diameter

16.60mm

Material

Steel

Finish

Delta Protekt

Thickness

2.50mm

Country of Origin

Germany

Product details

Heico Ring Lock Washers

If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

FEATURES:
Easy installation and removal
Pre-assembled
Proven bolt securing
Works well with and low preloads
Suitable for dynamic loads even when using a lubricant
Reusable with no reduction in quality
Suitable for use with high tensile belts and nuts of 8.8, 10.9, 12.9
Narrow or wide bearing surface
Available in steel or stainless steel
A wide variety of applications
Variety of sizes available

Stock information temporarily unavailable.

€ 37.70

€ 37.70 1 Bag of 25 (Exc. VAT)

€ 44.49

€ 44.49 1 Bag of 25 (inc. VAT)

Heico Delta Protekt Steel Ring Lock Locking & Anti-Vibration Washer, M10

€ 37.70

€ 37.70 1 Bag of 25 (Exc. VAT)

€ 44.49

€ 44.49 1 Bag of 25 (inc. VAT)

Heico Delta Protekt Steel Ring Lock Locking & Anti-Vibration Washer, M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 37.70
5 - 9€ 36.38
10 - 29€ 34.99
30+€ 33.13

Technical Document

Specifications

Brand

Heico

For Screw/Bolt Size

M10

Washer Type

Ring Lock

Inside Diameter

10.70mm

Outside Diameter

16.60mm

Material

Steel

Finish

Delta Protekt

Thickness

2.50mm

Country of Origin

Germany

Product details

Heico Ring Lock Washers

If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.

FEATURES:
Easy installation and removal
Pre-assembled
Proven bolt securing
Works well with and low preloads
Suitable for dynamic loads even when using a lubricant
Reusable with no reduction in quality
Suitable for use with high tensile belts and nuts of 8.8, 10.9, 12.9
Narrow or wide bearing surface
Available in steel or stainless steel
A wide variety of applications
Variety of sizes available