Technical Document
Specifications
Brand
HellermannTytonLength
110mm
Width
20.5 mm
Colour
Natural
Material
Nylon 66
Type
Identification Tie
Quantity
200
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
IT18
Maximum Bundle Diameter
19mm
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Product details
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, Identification Tie, 110mm x 20.5 mm, Natural Nylon, Pk-200
1
P.O.A.
HellermannTyton Cable Tie, Identification Tie, 110mm x 20.5 mm, Natural Nylon, Pk-200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
110mm
Width
20.5 mm
Colour
Natural
Material
Nylon 66
Type
Identification Tie
Quantity
200
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Series
IT18
Maximum Bundle Diameter
19mm
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Product details