HellermannTyton Cable Tie, Encoche externe, 180mm x 9 mm, Black PA 6.6 Heatstabilised, Pk-100

RS Stock No.: 364-6564Brand: HellermannTytonManufacturers Part No.: 112-18061 PE180-PA66HS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

180mm

Width

9 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

External Notched

Type

Encoche externe

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V2

Tensile Strength

445N

Series

PE180

Maximum Bundle Diameter

42mm

Country of Origin

United Kingdom

Product details

CSL series HellermannTyton cable ties with low profile head PE180

Designed primarily for use within the electrical supply industry these ties are particularly useful in areas with limited space, due to their low profile 'parallel entry' closure. The serration is on the outer face of the tie to avoid damage to cables.

Particularly suitable for outdoor use as they are manufactured from "UV" resistant polyamides. C SL series cable ties are made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
Cable ties are meeting EDF requirements (specification HN-33-S-62 of April 1997).

• Outside serrated cable tie with a smooth surface to bundle
• Low profile head for use in restricted area
• Parallel entry for enhanced fit around circular bundles
• Operating temperature from -40 °C to +105 °C, (+145 °C, 500 h)

Approvals

EDF/HN-33-S-62

Stock information temporarily unavailable.

€ 30.71

€ 30.71 1 Box of 100 (Exc. VAT)

€ 36.24

€ 36.24 1 Box of 100 (inc. VAT)

HellermannTyton Cable Tie, Encoche externe, 180mm x 9 mm, Black PA 6.6 Heatstabilised, Pk-100

€ 30.71

€ 30.71 1 Box of 100 (Exc. VAT)

€ 36.24

€ 36.24 1 Box of 100 (inc. VAT)

HellermannTyton Cable Tie, Encoche externe, 180mm x 9 mm, Black PA 6.6 Heatstabilised, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 30.71
15 - 49€ 29.60
50+€ 28.47

Technical Document

Specifications

Length

180mm

Width

9 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

External Notched

Type

Encoche externe

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V2

Tensile Strength

445N

Series

PE180

Maximum Bundle Diameter

42mm

Country of Origin

United Kingdom

Product details

CSL series HellermannTyton cable ties with low profile head PE180

Designed primarily for use within the electrical supply industry these ties are particularly useful in areas with limited space, due to their low profile 'parallel entry' closure. The serration is on the outer face of the tie to avoid damage to cables.

Particularly suitable for outdoor use as they are manufactured from "UV" resistant polyamides. C SL series cable ties are made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.
Cable ties are meeting EDF requirements (specification HN-33-S-62 of April 1997).

• Outside serrated cable tie with a smooth surface to bundle
• Low profile head for use in restricted area
• Parallel entry for enhanced fit around circular bundles
• Operating temperature from -40 °C to +105 °C, (+145 °C, 500 h)

Approvals

EDF/HN-33-S-62