HellermannTyton Cable Ties, Releasable, 580mm x 28 mm, Black TPU
RS Stock No.: 215-9106Brand: HellermannTytonManufacturers Part No.: 115-28589 SRT58028-TPU-BKDistrelec Article No.: 30179144

Technical Document
Specifications
Brand
HellermannTytonLength
580mm
Width
28 mm
Colour
Black
Material
Thermoplastic Polyurethane
Type
Releasable
Series
SRT58028
Country of Origin
Austria
Stock information temporarily unavailable.
€ 192.49
€ 192.49 1 Bag of 10 (Exc. VAT)
€ 227.14
€ 227.14 1 Bag of 10 (inc. VAT)
HellermannTyton Cable Ties, Releasable, 580mm x 28 mm, Black TPU
1
€ 192.49
€ 192.49 1 Bag of 10 (Exc. VAT)
€ 227.14
€ 227.14 1 Bag of 10 (inc. VAT)
HellermannTyton Cable Ties, Releasable, 580mm x 28 mm, Black TPU
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonLength
580mm
Width
28 mm
Colour
Black
Material
Thermoplastic Polyurethane
Type
Releasable
Series
SRT58028
Country of Origin
Austria