E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HellermannTyton Black Natural Rubber Electrical Tape, 19mm x 6.7m

RS Stock No.: 288-1213Brand: HellermannTytonManufacturers Part No.: 711-10200 HTAPE-POWER600-19X6.7-NR-BKDistrelec Article No.: 30126545
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

19mm

Length

6.7m

Backing Material

Natural Rubber

Thickness

0.76mm

Distrelec Product Id

30126545

Country of Origin

China

Stock information temporarily unavailable.

€ 22.79

€ 22.79 Each (Exc. VAT)

€ 26.89

€ 26.89 Each (inc. VAT)

HellermannTyton Black Natural Rubber Electrical Tape, 19mm x 6.7m

€ 22.79

€ 22.79 Each (Exc. VAT)

€ 26.89

€ 26.89 Each (inc. VAT)

HellermannTyton Black Natural Rubber Electrical Tape, 19mm x 6.7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Width

19mm

Length

6.7m

Backing Material

Natural Rubber

Thickness

0.76mm

Distrelec Product Id

30126545

Country of Origin

China