HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length

RS Stock No.: 399-726Brand: HellermannTytonManufacturers Part No.: PRSH30X20PK-100
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Pink

Sleeve Length

0.02m

Material

Neoprene

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.

Stock information temporarily unavailable.

€ 8.80

€ 8.80 1 Bag of 100 (Exc. VAT)

€ 10.38

€ 10.38 1 Bag of 100 (inc. VAT)

HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length

€ 8.80

€ 8.80 1 Bag of 100 (Exc. VAT)

€ 10.38

€ 10.38 1 Bag of 100 (inc. VAT)

HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 8.80
15 - 49€ 8.51
50+€ 8.10

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Pink

Sleeve Length

0.02m

Material

Neoprene

Country of Origin

United Kingdom

Product details

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits

Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply

Applications

The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.