Helly Hansen Kensington Black, Water Resistant Softshell Jacket, XL

RS Stock No.: 201-1148Brand: Helly HansenManufacturers Part No.: 74231_970-XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Water Resistant

Outer Material

Elastane, Polyester

Hooded

No

Series

Kensington

Country of Origin

China

Stock information temporarily unavailable.

€ 187.20

€ 187.20 Each (Exc. VAT)

€ 220.90

€ 220.90 Each (inc. VAT)

Helly Hansen Kensington Black, Water Resistant Softshell Jacket, XL

€ 187.20

€ 187.20 Each (Exc. VAT)

€ 220.90

€ 220.90 Each (inc. VAT)

Helly Hansen Kensington Black, Water Resistant Softshell Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Water Resistant

Outer Material

Elastane, Polyester

Hooded

No

Series

Kensington

Country of Origin

China