Technical Document
Specifications
Brand
Helly HansenGender
Men
Colour
Black
Style
Trousers
Size
48
Material
Cotton, Polyester
Series
Manchester
Knee Pad Pocket
Yes
Elasticated Waist
No
Material Properties
Stretch
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 122.32
€ 122.32 Each (Exc. VAT)
€ 144.34
€ 144.34 Each (inc. VAT)
Trouser Manchester Work Pants Black C48
1
€ 122.32
€ 122.32 Each (Exc. VAT)
€ 144.34
€ 144.34 Each (inc. VAT)
Trouser Manchester Work Pants Black C48
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenGender
Men
Colour
Black
Style
Trousers
Size
48
Material
Cotton, Polyester
Series
Manchester
Knee Pad Pocket
Yes
Elasticated Waist
No
Material Properties
Stretch
Country of Origin
Vietnam