Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Henkel Paste Adhesive, 130 ml

RS Stock No.: 226-9908Brand: HenkelManufacturers Part No.: 360646
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Henkel

Application

Filling, Joining, Sealing

Colour

Grey, Yellow

Product Form

Paste

Package Type

Box

Package Size

130 ml

Cure Time

10 min

Country of Origin

Sweden

Product details

Teroson UP130 Chemical Metal Repair Paste

A polyester based multipurpose repair paste which can be used to repair, fill and join and seal metal, stone, wood, hardboard, asbestos, glass, Bakelite etc.

Can be machined after only 15 minutes and drilled, tapped or polished after approx. 20 minutesHeat resistant up to +160°C but should not be continually exposed to temperatures over +100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Henkel Paste Adhesive, 130 ml

P.O.A.

Henkel Paste Adhesive, 130 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Henkel

Application

Filling, Joining, Sealing

Colour

Grey, Yellow

Product Form

Paste

Package Type

Box

Package Size

130 ml

Cure Time

10 min

Country of Origin

Sweden

Product details

Teroson UP130 Chemical Metal Repair Paste

A polyester based multipurpose repair paste which can be used to repair, fill and join and seal metal, stone, wood, hardboard, asbestos, glass, Bakelite etc.

Can be machined after only 15 minutes and drilled, tapped or polished after approx. 20 minutesHeat resistant up to +160°C but should not be continually exposed to temperatures over +100°C

You may be interested in