Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Herock 22MBM2101 Black Cotton, Elastane Work shorts, 42in

RS Stock No.: 329-990Brand: HerockManufacturers Part No.: 22MBM2101BK-42
View all in Shorts

Technical Document

Specifications

Brand

Herock

Waist Size

42in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Elastane

Series

22MBM2101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Herock 22MBM2101 Black Cotton, Elastane Work shorts, 42in

P.O.A.

Herock 22MBM2101 Black Cotton, Elastane Work shorts, 42in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Waist Size

42in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Elastane

Series

22MBM2101

Country of Origin

China