Technical Document
Specifications
Brand
HexArmorGlove Size
9
Primary Glove Application
Needle Resistant
Glove Material
Cotton
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
4
EN388 Cut - TDM-100 Test
F
EN388 2016
4X44F
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
€ 128.18
€ 128.18 1 Pair (Exc. VAT)
€ 151.25
€ 151.25 1 Pair (inc. VAT)
1
€ 128.18
€ 128.18 1 Pair (Exc. VAT)
€ 151.25
€ 151.25 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HexArmorGlove Size
9
Primary Glove Application
Needle Resistant
Glove Material
Cotton
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
4
EN388 Cut - TDM-100 Test
F
EN388 2016
4X44F
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China