E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hilscher 1 CPCI 5 Pin COMBICON Serial Card

RS Stock No.: 144-633Brand: HilscherManufacturers Part No.: CIFX 80-DN+ML
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

CPCI

Number Of Ports

1

Communication Protocol

DeviceNet

Connection Port

5 Pin COMBICON

Output Connections

PCI

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,484.29

€ 1,484.29 Each (Exc. VAT)

€ 1,751.46

€ 1,751.46 Each (inc. VAT)

Hilscher 1 CPCI 5 Pin COMBICON Serial Card

€ 1,484.29

€ 1,484.29 Each (Exc. VAT)

€ 1,751.46

€ 1,751.46 Each (inc. VAT)

Hilscher 1 CPCI 5 Pin COMBICON Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

CPCI

Number Of Ports

1

Communication Protocol

DeviceNet

Connection Port

5 Pin COMBICON

Output Connections

PCI

Country of Origin

Germany