Himalayan 1410 Unisex Black Steel Toe Capped Safety Shoes, UK 4, EU 38

RS Stock No.: 133-216Brand: HimalayanManufacturers Part No.: 1410BK040
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

1410

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

4

Shoe Size US

5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 110.65

€ 110.65 1 Pair (Exc. VAT)

€ 130.57

€ 130.57 1 Pair (inc. VAT)

Himalayan 1410 Unisex Black Steel Toe Capped Safety Shoes, UK 4, EU 38

€ 110.65

€ 110.65 1 Pair (Exc. VAT)

€ 130.57

€ 130.57 1 Pair (inc. VAT)

Himalayan 1410 Unisex Black Steel Toe Capped Safety Shoes, UK 4, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1410

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

4

Shoe Size US

5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Country of Origin

China