Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 12, EU 47
Technical Document
Specifications
Brand
HimalayanSeries
4341
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Slip
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
€ 99.08
€ 99.08 1 Pair (Exc. VAT)
€ 116.91
€ 116.91 1 Pair (inc. VAT)
1
€ 99.08
€ 99.08 1 Pair (Exc. VAT)
€ 116.91
€ 116.91 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HimalayanSeries
4341
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Slip
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China