Hirose, FH33 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 136-0993Brand: HiroseManufacturers Part No.: FH33-4S-1SH(99)
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH33

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Product details

Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors

FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB

Features and Benefits

• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.

Applications

These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.

0.5mm FPC/FFC - Hirose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 820.00

€ 1.64 Each (On a Reel of 500) (Exc. VAT)

€ 967.60

€ 1.935 Each (On a Reel of 500) (inc. VAT)

Hirose, FH33 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Bottom Contact

€ 820.00

€ 1.64 Each (On a Reel of 500) (Exc. VAT)

€ 967.60

€ 1.935 Each (On a Reel of 500) (inc. VAT)

Hirose, FH33 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
500 - 500€ 1.64€ 820.00
1000+€ 1.42€ 710.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH33

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Product details

Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors

FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB

Features and Benefits

• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.

Applications

These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.

0.5mm FPC/FFC - Hirose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more