Hirschmann RPS 30 DIN Rail Power Supply, 100→240V ac ac Input, 24 → 28V dc dc Output, 3.4→ 3.0A
RS Stock No.: 245-6931Brand: HirschmannManufacturers Part No.: RPS 80 EECDistrelec Article No.: 30108537

Technical Document
Specifications
Brand
HirschmannSeries
RPS 30
AC or DC Input Voltage
ac
Input Voltage
100→240V ac
AC or DC Output Voltage
dc
Output Voltage
24 → 28V dc
Output Current
3.4→ 3.0A
Power Rating
80W
Width
32mm
Depth
102mm
Height
124mm
Mounting Type
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 734.69
€ 734.69 Each (Exc. VAT)
€ 866.93
€ 866.93 Each (inc. VAT)
Hirschmann RPS 30 DIN Rail Power Supply, 100→240V ac ac Input, 24 → 28V dc dc Output, 3.4→ 3.0A
1
€ 734.69
€ 734.69 Each (Exc. VAT)
€ 866.93
€ 866.93 Each (inc. VAT)
Hirschmann RPS 30 DIN Rail Power Supply, 100→240V ac ac Input, 24 → 28V dc dc Output, 3.4→ 3.0A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannSeries
RPS 30
AC or DC Input Voltage
ac
Input Voltage
100→240V ac
AC or DC Output Voltage
dc
Output Voltage
24 → 28V dc
Output Current
3.4→ 3.0A
Power Rating
80W
Width
32mm
Depth
102mm
Height
124mm
Mounting Type
DIN Rail Mount
Country of Origin
China