Honeywell Safety Dermatril 740 Light Blue Powder-Free Nitrile Disposable Gloves, Size 8, 100 per Pack

RS Stock No.: 282-5114Brand: Honeywell SafetyManufacturers Part No.: 074008081C
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

8

Glove Material

Nitrile

Colour

Light Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Number of Gloves

100

Range

Dermatril 740

Food Safe

Yes

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 67.68

€ 67.68 1 Box of 100 (Exc. VAT)

€ 79.86

€ 79.86 1 Box of 100 (inc. VAT)

Honeywell Safety Dermatril 740 Light Blue Powder-Free Nitrile Disposable Gloves, Size 8, 100 per Pack

€ 67.68

€ 67.68 1 Box of 100 (Exc. VAT)

€ 79.86

€ 79.86 1 Box of 100 (inc. VAT)

Honeywell Safety Dermatril 740 Light Blue Powder-Free Nitrile Disposable Gloves, Size 8, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Glove Material

Nitrile

Colour

Light Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Number of Gloves

100

Range

Dermatril 740

Food Safe

Yes

Country of Origin

Malaysia