Honeywell Safety Dermatril L Blue Nitrile Disposable Gloves, Size 10, 1Pair per Pack

RS Stock No.: 537-510Brand: Honeywell SafetyManufacturers Part No.: 074110081C
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

10

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374, EN455

Number of Gloves

1Pair

Range

Dermatril L

Food Safe

Yes

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 145.68

€ 145.68 1 Box of 100 (Exc. VAT)

€ 171.90

€ 171.90 1 Box of 100 (inc. VAT)

Honeywell Safety Dermatril L Blue Nitrile Disposable Gloves, Size 10, 1Pair per Pack

€ 145.68

€ 145.68 1 Box of 100 (Exc. VAT)

€ 171.90

€ 171.90 1 Box of 100 (inc. VAT)

Honeywell Safety Dermatril L Blue Nitrile Disposable Gloves, Size 10, 1Pair per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374, EN455

Number of Gloves

1Pair

Range

Dermatril L

Food Safe

Yes

Country of Origin

Malaysia