Honeywell Safety Rig Dog Black Glass Fibre, HPPE, Polyester, Steel Fibre Abrasion Resistant, Cut Resistant, Puncture

RS Stock No.: 144-855Brand: Honeywell SafetyManufacturers Part No.: 41-4438BL/8M
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8 - M

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Glass Fibre, HPPE, Polyester, Steel Fibre

Main Colour of Glove

Black

Number of Gloves

6Pairs

Glove Coating

Nitrile

Range

Rig Dog

Country of Origin

China

Stock information temporarily unavailable.

€ 261.53

€ 261.53 Each (Exc. VAT)

€ 308.61

€ 308.61 Each (inc. VAT)

Honeywell Safety Rig Dog Black Glass Fibre, HPPE, Polyester, Steel Fibre Abrasion Resistant, Cut Resistant, Puncture

€ 261.53

€ 261.53 Each (Exc. VAT)

€ 308.61

€ 308.61 Each (inc. VAT)

Honeywell Safety Rig Dog Black Glass Fibre, HPPE, Polyester, Steel Fibre Abrasion Resistant, Cut Resistant, Puncture
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8 - M

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Glass Fibre, HPPE, Polyester, Steel Fibre

Main Colour of Glove

Black

Number of Gloves

6Pairs

Glove Coating

Nitrile

Range

Rig Dog

Country of Origin

China