Honeywell Safety White Powder-Free Latex Disposable Gloves, Size 10, XL, 100 per Pack

RS Stock No.: 201-2380Brand: Honeywell SafetyManufacturers Part No.: 4580121-XL
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

10, XL

Glove Material

Latex

Colour

White

Glove Type

Powder Free

Powdered

Powder-Free

Number of Gloves

100

Food Safe

No

Anti-Static

No

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

€ 35.62

€ 35.62 1 Box of 100 (Exc. VAT)

€ 42.03

€ 42.03 1 Box of 100 (inc. VAT)

Honeywell Safety White Powder-Free Latex Disposable Gloves, Size 10, XL, 100 per Pack

€ 35.62

€ 35.62 1 Box of 100 (Exc. VAT)

€ 42.03

€ 42.03 1 Box of 100 (inc. VAT)

Honeywell Safety White Powder-Free Latex Disposable Gloves, Size 10, XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

10, XL

Glove Material

Latex

Colour

White

Glove Type

Powder Free

Powdered

Powder-Free

Number of Gloves

100

Food Safe

No

Anti-Static

No

Country of Origin

Malaysia

You may be interested in