E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SDP8405-003 Honeywell, 20 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

RS Stock No.: 195-827Brand: HoneywellManufacturers Part No.: SDP8405-003
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared

Typical Fall Time

15000ns

Typical Rise Time

15000ns

Number of Channels

1

Maximum Light Current

24000µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

20 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.94 x 3.94 x 6.35mm

Minimum Wavelength Detected

935nm

Length

3.94mm

Width

3.94mm

Height

6.35mm

PRICED TO CLEAR

Yes

Country of Origin

Mexico

Product details

SDP8405 Series Phototransistors

The SDP8405 series, from Honeywell, are a family of silicon phototransistors. They are in standard T-1 (3mm) clear plastic packages.

Features of the SDP8405 phototransistors:
3mm (T-1) plastic package
Acceptance angle: 20°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C

IR Phototransistors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SDP8405-003 Honeywell, 20 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

P.O.A.

SDP8405-003 Honeywell, 20 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Spectrums Detected

Infrared

Typical Fall Time

15000ns

Typical Rise Time

15000ns

Number of Channels

1

Maximum Light Current

24000µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

20 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.94 x 3.94 x 6.35mm

Minimum Wavelength Detected

935nm

Length

3.94mm

Width

3.94mm

Height

6.35mm

PRICED TO CLEAR

Yes

Country of Origin

Mexico

Product details

SDP8405 Series Phototransistors

The SDP8405 series, from Honeywell, are a family of silicon phototransistors. They are in standard T-1 (3mm) clear plastic packages.

Features of the SDP8405 phototransistors:
3mm (T-1) plastic package
Acceptance angle: 20°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C

IR Phototransistors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in