Huber+Suhner 11_SMA-50-1-2/111_NE Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 205-8876Brand: Huber+SuhnerManufacturers Part No.: 22642388Distrelec Article No.: 30215087
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Polarity

Normal

Series

11_SMA-50-1-2/111_NE

Distrelec Product Id

30215087

Country of Origin

China

Stock information temporarily unavailable.

€ 39.15

€ 39.15 Each (Exc. VAT)

€ 46.20

€ 46.20 Each (inc. VAT)

Huber+Suhner 11_SMA-50-1-2/111_NE Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 39.15

€ 39.15 Each (Exc. VAT)

€ 46.20

€ 46.20 Each (inc. VAT)

Huber+Suhner 11_SMA-50-1-2/111_NE Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 39.15
10 - 24€ 36.29
25 - 49€ 33.89
50 - 99€ 31.84
100+€ 29.07

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Polarity

Normal

Series

11_SMA-50-1-2/111_NE

Distrelec Product Id

30215087

Country of Origin

China