Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Socket
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Series
96_MMP
Country of Origin
Poland
€ 747.80
€ 74.78 Each (In a Bag of 10) (Exc. VAT)
€ 882.40
€ 88.24 Each (In a Bag of 10) (inc. VAT)
10
€ 747.80
€ 74.78 Each (In a Bag of 10) (Exc. VAT)
€ 882.40
€ 88.24 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | € 74.78 | € 747.80 |
20 - 20 | € 72.92 | € 729.20 |
30 - 30 | € 71.15 | € 711.50 |
40 - 40 | € 69.54 | € 695.40 |
50+ | € 68.06 | € 680.60 |
Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Socket
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Series
96_MMP
Country of Origin
Poland