E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huber+Suhner Radox 125 Series Green/Yellow 0.25 mm² Hook Up Wire, 24 AWG, Single, Polyolefin Cross-linked EI5

RS Stock No.: 283-3369Brand: Huber+SuhnerManufacturers Part No.: RXL 125 0.25MM2 GNYE
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 113.00

€ 1.13 Each (Exc. VAT)

€ 133.34

€ 1.333 Each (inc. VAT)

Huber+Suhner Radox 125 Series Green/Yellow 0.25 mm² Hook Up Wire, 24 AWG, Single, Polyolefin Cross-linked EI5

€ 113.00

€ 1.13 Each (Exc. VAT)

€ 133.34

€ 1.333 Each (inc. VAT)

Huber+Suhner Radox 125 Series Green/Yellow 0.25 mm² Hook Up Wire, 24 AWG, Single, Polyolefin Cross-linked EI5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Country of Origin

Switzerland