E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Huco Shaft Collar, One Piece, Clamp Screw, Bore 30mm, OD 54mm, W 15mm, Steel

RS Stock No.: 691-8077Brand: HucoManufacturers Part No.: 046101030
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

30mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

54mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 18

Width

15mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

€ 17.02

€ 17.02 Each (Exc. VAT)

€ 20.08

€ 20.08 Each (inc. VAT)

Huco Shaft Collar, One Piece, Clamp Screw, Bore 30mm, OD 54mm, W 15mm, Steel

€ 17.02

€ 17.02 Each (Exc. VAT)

€ 20.08

€ 20.08 Each (inc. VAT)

Huco Shaft Collar, One Piece, Clamp Screw, Bore 30mm, OD 54mm, W 15mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 17.02
5 - 9€ 16.65
10 - 24€ 16.52
25+€ 16.39

Technical Document

Specifications

Brand

Huco

Shaft Diameter

30mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

54mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 18

Width

15mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts