Huco CV Joint Gaiter, Bore 50mm, 110mm Length

RS Stock No.: 264-5510Brand: HucoManufacturers Part No.: 143.50
brand-logo
View all in Joint Gaiters

Technical Document

Specifications

Brand

Huco

Bore

50mm

Overall Length

110mm

Overall Diameter

93mm

Material

Rubber

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Gaiters

Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter

Stock information temporarily unavailable.

€ 27.77

€ 27.77 Each (Exc. VAT)

€ 32.77

€ 32.77 Each (inc. VAT)

Huco CV Joint Gaiter, Bore 50mm, 110mm Length

€ 27.77

€ 27.77 Each (Exc. VAT)

€ 32.77

€ 32.77 Each (inc. VAT)

Huco CV Joint Gaiter, Bore 50mm, 110mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.77
5 - 9€ 27.08
10 - 24€ 26.92
25+€ 26.76

Technical Document

Specifications

Brand

Huco

Bore

50mm

Overall Length

110mm

Overall Diameter

93mm

Material

Rubber

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Gaiters

Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter