Huco Friction Clutch, 6mm Bore 132Ncm

RS Stock No.: 890-3045Brand: HucoManufacturers Part No.: 279.25.22
brand-logo
View all in Friction Clutches

Technical Document

Specifications

Brand

Huco

Bore

6mm

Torque Rating

132Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
€ 68.75Each (Exc. VAT)
Stock information temporarily unavailable.

€ 70.40

€ 70.40 Each (Exc. VAT)

€ 83.07

€ 83.07 Each (inc. VAT)

Huco Friction Clutch, 6mm Bore 132Ncm

€ 70.40

€ 70.40 Each (Exc. VAT)

€ 83.07

€ 83.07 Each (inc. VAT)

Huco Friction Clutch, 6mm Bore 132Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 70.40
5 - 9€ 68.63
10+€ 68.22
You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
€ 68.75Each (Exc. VAT)

Technical Document

Specifications

Brand

Huco

Bore

6mm

Torque Rating

132Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
€ 68.75Each (Exc. VAT)