Huco Specialist Coupling, 33.5mm Outside Diameter, 10mm Bore, 40.1mm Length Coupler

RS Stock No.: 221-910Brand: HucoManufacturers Part No.: 466.33.3131
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Specialist Coupling

Bore

10mm

Outside Diameter

33.5mm

Length

40.1mm

Moment Of Inertia

730 x 10^-8kg/m²

Bellows Material

Aluminium

Country of Origin

United Kingdom

Product details

Miniature Coupling, Precisely Aligned Shafts

These miniature couplings are highly flexible and have excellent torsional rigidity.

Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy

Flexible Membrane Couplings

Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.

You may be interested in
Stock information temporarily unavailable.

€ 102.71

€ 102.71 Each (Exc. VAT)

€ 121.20

€ 121.20 Each (inc. VAT)

Huco Specialist Coupling, 33.5mm Outside Diameter, 10mm Bore, 40.1mm Length Coupler

€ 102.71

€ 102.71 Each (Exc. VAT)

€ 121.20

€ 121.20 Each (inc. VAT)

Huco Specialist Coupling, 33.5mm Outside Diameter, 10mm Bore, 40.1mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 102.71
5 - 9€ 100.12
10 - 24€ 99.52
25+€ 98.89
You may be interested in

Technical Document

Specifications

Brand

Huco

Coupling Types

Specialist Coupling

Bore

10mm

Outside Diameter

33.5mm

Length

40.1mm

Moment Of Inertia

730 x 10^-8kg/m²

Bellows Material

Aluminium

Country of Origin

United Kingdom

Product details

Miniature Coupling, Precisely Aligned Shafts

These miniature couplings are highly flexible and have excellent torsional rigidity.

Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy

Flexible Membrane Couplings

Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.

You may be interested in