ZANDER AACHEN ZCode-CCEF Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel
Technical Document
Specifications
Brand
ZANDER AACHENSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Stainless Steel
Connection Type
M12
Installation Type
Sliding Block for Mounting
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
ZCode-CCEF
Country of Origin
Germany
Stock information temporarily unavailable.
€ 603.83
€ 603.83 Each (Exc. VAT)
€ 712.52
€ 712.52 Each (inc. VAT)
ZANDER AACHEN ZCode-CCEF Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel
1
€ 603.83
€ 603.83 Each (Exc. VAT)
€ 712.52
€ 712.52 Each (inc. VAT)
ZANDER AACHEN ZCode-CCEF Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZANDER AACHENSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Stainless Steel
Connection Type
M12
Installation Type
Sliding Block for Mounting
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
ZCode-CCEF
Country of Origin
Germany