E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ICY BOX 4K USB 2.0 USB Docking Stations with HDMI x2 - 4 x USB ports, USB A, USB C

RS Stock No.: 283-7504Brand: ICY BOXManufacturers Part No.: IB-DK4050-CPDDistrelec Article No.: 30184602
View all in Docking Stations

Technical Document

Specifications

Brand

ICY BOX

Video Connection Type

HDMI x2

USB Connection Type

USB A, USB C

Number of Displays Supported

1

Number of Usb Ports

4

Bus Type

USB 2.0

Maximum Resolution

3840 x 2160

Distrelec Product Id

30184602

Country of Origin

China

Stock information temporarily unavailable.

€ 174.87

€ 174.87 Each (Exc. VAT)

€ 206.35

€ 206.35 Each (inc. VAT)

ICY BOX 4K USB 2.0 USB Docking Stations with HDMI x2 - 4 x USB ports, USB A, USB C

€ 174.87

€ 174.87 Each (Exc. VAT)

€ 206.35

€ 206.35 Each (inc. VAT)

ICY BOX 4K USB 2.0 USB Docking Stations with HDMI x2 - 4 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ICY BOX

Video Connection Type

HDMI x2

USB Connection Type

USB A, USB C

Number of Displays Supported

1

Number of Usb Ports

4

Bus Type

USB 2.0

Maximum Resolution

3840 x 2160

Distrelec Product Id

30184602

Country of Origin

China