Technical Document
Specifications
Brand
ID GroupLength
180cm
Width
1.15m
Indoor/Outdoor
Indoor
Surface Type
Anti-Slip
Colour
Anthracite
Range
CLEANFOR
Thickness
6mm
Anti-Slip
Yes
Country of Origin
Belgium
€ 356.23
€ 356.23 Each (Exc. VAT)
€ 420.35
€ 420.35 Each (inc. VAT)
ID Group CLEANFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 1.15m 180cm 6mm
1
€ 356.23
€ 356.23 Each (Exc. VAT)
€ 420.35
€ 420.35 Each (inc. VAT)
ID Group CLEANFOR Anti-Slip, Entrance Mat, Anti-Slip, Indoor Use, Anthracite, 1.15m 180cm 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ID GroupLength
180cm
Width
1.15m
Indoor/Outdoor
Indoor
Surface Type
Anti-Slip
Colour
Anthracite
Range
CLEANFOR
Thickness
6mm
Anti-Slip
Yes
Country of Origin
Belgium