E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Flat, ESD Tweezers

RS Stock No.: 136-7330Brand: ideal-tekManufacturers Part No.: 00.SA.NE
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

00.SA.NE

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

120 mm

Point Type

Flat

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ideal-tek ESD Epoxy Coated Tweezers

A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications.

Features and Benefits

• Non-magnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating

• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives, light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection

Application Information

ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory or medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

You may be interested in
Stock information temporarily unavailable.

€ 57.56

€ 57.56 Each (Exc. VAT)

€ 67.92

€ 67.92 Each (inc. VAT)

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Flat, ESD Tweezers

€ 57.56

€ 57.56 Each (Exc. VAT)

€ 67.92

€ 67.92 Each (inc. VAT)

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Flat, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

00.SA.NE

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

120 mm

Point Type

Flat

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Ideal-tek ESD Epoxy Coated Tweezers

A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications.

Features and Benefits

• Non-magnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating

• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives, light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection

Application Information

ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory or medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

You may be interested in