ideal-tek Swabs, Plastic Handle, For use with Electronics, Optics, Pack of 25

RS Stock No.: 865-1319Brand: ideal-tekManufacturers Part No.: IT01401/25
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Electronics, Optics

Number of Buds per Pack

25

Bud Material

Cotton

Stick Material

Plastic

Country of Origin

China

Product details

Sticky Swabs

Dustfree sticky swabs are specially used and designed for a high degree dust-free environment (class 10-100).

Sticky swabs
ESD safe cleaning stems
Good absorption
Soft and good tenacity
Excellent agility
No glue residues
No thrill odor

Application

Clean COB (chip on board) coating SENSOR surface Micronlens
No particles produced, no scrapes to the SENSOR
Clean the particles on the surface of LED/LCD in class 10-5000 cleanroom
Clean the glass/plastic residues on the surface of Lens

Stock information temporarily unavailable.

€ 81.40

€ 81.40 1 Box of 25 (Exc. VAT)

€ 96.05

€ 96.05 1 Box of 25 (inc. VAT)

ideal-tek Swabs, Plastic Handle, For use with Electronics, Optics, Pack of 25

€ 81.40

€ 81.40 1 Box of 25 (Exc. VAT)

€ 96.05

€ 96.05 1 Box of 25 (inc. VAT)

ideal-tek Swabs, Plastic Handle, For use with Electronics, Optics, Pack of 25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Electronics, Optics

Number of Buds per Pack

25

Bud Material

Cotton

Stick Material

Plastic

Country of Origin

China

Product details

Sticky Swabs

Dustfree sticky swabs are specially used and designed for a high degree dust-free environment (class 10-100).

Sticky swabs
ESD safe cleaning stems
Good absorption
Soft and good tenacity
Excellent agility
No glue residues
No thrill odor

Application

Clean COB (chip on board) coating SENSOR surface Micronlens
No particles produced, no scrapes to the SENSOR
Clean the particles on the surface of LED/LCD in class 10-5000 cleanroom
Clean the glass/plastic residues on the surface of Lens