E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Idec HS6E Safety Interlock Switch, 1NC/1NC + 1NC/1NO + 1NO, Keyed, Spring Lock

RS Stock No.: 179-4754Brand: IdecManufacturers Part No.: HS6E-N44B05-G
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

1NC/1NC + 1NC/1NO + 1NO

Lock Type

Spring Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6E

Length

75mm

Width

15mm

Maximum Operating Temperature

+50°C

Depth

75mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 596.23

€ 596.23 Each (Exc. VAT)

€ 703.55

€ 703.55 Each (inc. VAT)

Idec HS6E Safety Interlock Switch, 1NC/1NC + 1NC/1NO + 1NO, Keyed, Spring Lock

€ 596.23

€ 596.23 Each (Exc. VAT)

€ 703.55

€ 703.55 Each (inc. VAT)

Idec HS6E Safety Interlock Switch, 1NC/1NC + 1NC/1NO + 1NO, Keyed, Spring Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 596.23
25 - 49€ 563.04
50+€ 540.81

Technical Document

Specifications

Brand

Idec

Lock Style

Keyed

Normal State Configuration

1NC/1NC + 1NC/1NO + 1NO

Lock Type

Spring Lock

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Connection Type

Cable

IP Rating

IP67

Series

HS6E

Length

75mm

Width

15mm

Maximum Operating Temperature

+50°C

Depth

75mm

Maximum Current

2.5A

Minimum Operating Temperature

-25°C

Country of Origin

Japan