Idec HW Series, Key Release, Emergency Stop Push Button Head

RS Stock No.: 168-3784Brand: IdecManufacturers Part No.: HW1B-X4RDistrelec Article No.: 30102961
brand-logo

Technical Document

Specifications

Brand

Idec

Series

HW

Manufacturer k.i.m.

Idec

Cutout Diameter

22mm

Push Button Actuation

Key Release

Push Button Style

Mushroom

IP Rating

IP20, IP65

Illuminated

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

€ 77.05

€ 77.05 Each (Exc. VAT)

€ 90.92

€ 90.92 Each (inc. VAT)

Idec HW Series, Key Release, Emergency Stop Push Button Head

€ 77.05

€ 77.05 Each (Exc. VAT)

€ 90.92

€ 90.92 Each (inc. VAT)

Idec HW Series, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Series

HW

Manufacturer k.i.m.

Idec

Cutout Diameter

22mm

Push Button Actuation

Key Release

Push Button Style

Mushroom

IP Rating

IP20, IP65

Illuminated

Yes

Country of Origin

Japan