Hazardous Product

ifm electronic Round Magnet 24mm Neodymium

RS Stock No.: 162-913Brand: ifm electronicManufacturers Part No.: E12539
brand-logo
View all in Magnets

Technical Document

Specifications

Magnet Type

Round

Width/Diameter

24mm

Thickness

4mm

Material

Neodymium

Country of Origin

China

Stock information temporarily unavailable.

€ 27.71

€ 27.71 Each (Exc. VAT)

€ 32.70

€ 32.70 Each (inc. VAT)

ifm electronic Round Magnet 24mm Neodymium

€ 27.71

€ 27.71 Each (Exc. VAT)

€ 32.70

€ 32.70 Each (inc. VAT)

ifm electronic Round Magnet 24mm Neodymium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnet Type

Round

Width/Diameter

24mm

Thickness

4mm

Material

Neodymium

Country of Origin

China