E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic LMC Series Sensor Level Sensor, PNP Output, Stainless Steel Body

RS Stock No.: 191-640Brand: ifm electronicManufacturers Part No.: LMC100
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Series

LMC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 360.20

€ 360.20 Each (Exc. VAT)

€ 425.04

€ 425.04 Each (inc. VAT)

ifm electronic LMC Series Sensor Level Sensor, PNP Output, Stainless Steel Body

€ 360.20

€ 360.20 Each (Exc. VAT)

€ 425.04

€ 425.04 Each (inc. VAT)

ifm electronic LMC Series Sensor Level Sensor, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Series

LMC

Country of Origin

Germany