E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

RS Stock No.: 185-217Brand: ifm electronicManufacturers Part No.: MK5304
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5304

Country of Origin

Poland

Stock information temporarily unavailable.

€ 122.44

€ 122.44 Each (Exc. VAT)

€ 144.48

€ 144.48 Each (inc. VAT)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

€ 122.44

€ 122.44 Each (Exc. VAT)

€ 144.48

€ 144.48 Each (inc. VAT)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5304

Country of Origin

Poland