Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG

RS Stock No.: 185-4822Brand: IgusManufacturers Part No.: CF130.15.12.UL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

12

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Minimum Bend Radius

4 x D

Outer Diameter

13mm

Length

50m

Voltage Rating

300 V

Current Rating

21 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

TPE

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,327.74

€ 1,327.74 1 Reel of 50 Metres (Exc. VAT)

€ 1,566.73

€ 1,566.73 1 Reel of 50 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG

€ 1,327.74

€ 1,327.74 1 Reel of 50 Metres (Exc. VAT)

€ 1,566.73

€ 1,566.73 1 Reel of 50 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

12

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Armoured

No

Minimum Bend Radius

4 x D

Outer Diameter

13mm

Length

50m

Voltage Rating

300 V

Current Rating

21 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

TPE

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Country of Origin

Germany