Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Igus Actuator/Sensor Cable, 25 Cores, 1 mm², Unscreened, Green PVC Sheath, 17

RS Stock No.: 202-8987Brand: IgusManufacturers Part No.: CF5.10.25
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Number of Cores

25

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Green

American Wire Gauge

17

Outer Diameter

20mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6.8 x D

Conductor Material

Copper

Voltage Rating

300 V

Insulation material

PVC

Minimum Operating Temperature

-5°C

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Oil Resistant

Yes

Country of Origin

Germany

Product details

Cables for cable-holder chains

These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements

• The conductors are gathered into harnesses
• Assembled into cable strands around a pull-resistant central core
• Strand pitch is very short, giving the cables a structure with a very low torsion factor
• Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
• The screened cable features a flexible copper braid

Approvals

  VDE 0245 and UL 62

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus Actuator/Sensor Cable, 25 Cores, 1 mm², Unscreened, Green PVC Sheath, 17

P.O.A.

Igus Actuator/Sensor Cable, 25 Cores, 1 mm², Unscreened, Green PVC Sheath, 17
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Number of Cores

25

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Green

American Wire Gauge

17

Outer Diameter

20mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6.8 x D

Conductor Material

Copper

Voltage Rating

300 V

Insulation material

PVC

Minimum Operating Temperature

-5°C

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Oil Resistant

Yes

Country of Origin

Germany

Product details

Cables for cable-holder chains

These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements

• The conductors are gathered into harnesses
• Assembled into cable strands around a pull-resistant central core
• Strand pitch is very short, giving the cables a structure with a very low torsion factor
• Conductor markings: black conductors, numbered in white, plus a green/yellow conductor
• The screened cable features a flexible copper braid

Approvals

  VDE 0245 and UL 62

You may be interested in