Technical Document
Specifications
Brand
IgusSeries
chainflex CFBUS.PUR
Number of Cores
8
Cross Sectional Area
0.15 mm²
American Wire Gauge
25 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Purple
Screened/Unscreened
Screened
Armoured
No
Screen Type
Tinned Copper Braid
Outer Diameter
7.5mm
Length
100m
Minimum Bend Radius
7 x D
Voltage Rating
50 V
Current Rating
2.5 A
Fire Behaviour
Flame Retardant, Halogen Free
Maximum Operating Temperature
+70°C
Conductor Resistance
111 Ω/km
Minimum Operating Temperature
-50°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Earth Cable
No
Country of Origin
Germany
€ 1,718.43
€ 1,718.43 1 Reel of 100 Metres (Exc. VAT)
€ 2,027.75
€ 2,027.75 1 Reel of 100 Metres (inc. VAT)
1
€ 1,718.43
€ 1,718.43 1 Reel of 100 Metres (Exc. VAT)
€ 2,027.75
€ 2,027.75 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
chainflex CFBUS.PUR
Number of Cores
8
Cross Sectional Area
0.15 mm²
American Wire Gauge
25 AWG
Conductor Material
Copper
Sheath Material
PUR
Sheath Colour
Purple
Screened/Unscreened
Screened
Armoured
No
Screen Type
Tinned Copper Braid
Outer Diameter
7.5mm
Length
100m
Minimum Bend Radius
7 x D
Voltage Rating
50 V
Current Rating
2.5 A
Fire Behaviour
Flame Retardant, Halogen Free
Maximum Operating Temperature
+70°C
Conductor Resistance
111 Ω/km
Minimum Operating Temperature
-50°C
Oil Resistant
Yes
Cable Shape
Twisted Pair
Earth Cable
No
Country of Origin
Germany