E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

iiyama ProLite 27in LED Monitor, 2560 x 1440pixels

RS Stock No.: 200-3754Brand: iiyamaManufacturers Part No.: XUB2792QSU-B1
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

27in

Maximum Resolution

2560 x 1440pixels

Screen Type

LED

EU Energy Label Registration Number

1252773

UK Energy Label Registration Number

1252773

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

iiyama ProLite 27in LED Monitor, 2560 x 1440pixels

P.O.A.

iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

27in

Maximum Resolution

2560 x 1440pixels

Screen Type

LED

EU Energy Label Registration Number

1252773

UK Energy Label Registration Number

1252773

Country of Origin

China