Yoke Type Track Roller Track Roller NATR20, 20mm ID, 47mm OD

RS Stock No.: 260-0104Brand: INAManufacturers Part No.: NATR20
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

47mm

Type

Yoke Type Track Roller

Bore Size

20mm

Static Load Rating

26N

Dynamic Load Rating

15.4N

Country of Origin

Germany

Stock information temporarily unavailable.

€ 126.83

€ 126.83 Each (Exc. VAT)

€ 149.66

€ 149.66 Each (inc. VAT)

Yoke Type Track Roller Track Roller NATR20, 20mm ID, 47mm OD

€ 126.83

€ 126.83 Each (Exc. VAT)

€ 149.66

€ 149.66 Each (inc. VAT)

Yoke Type Track Roller Track Roller NATR20, 20mm ID, 47mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Roller Diameter

47mm

Type

Yoke Type Track Roller

Bore Size

20mm

Static Load Rating

26N

Dynamic Load Rating

15.4N

Country of Origin

Germany