E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

RS Stock No.: 349-182Brand: InfineonManufacturers Part No.: 2ED3147MC12LXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Fall Time

20ns

Package Type

PG-DSO-14-71

Driver Type

High Side

Number of Drivers

2

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.85

€ 3.37 Each (In a Pack of 5) (Exc. VAT)

€ 19.88

€ 3.977 Each (In a Pack of 5) (inc. VAT)

Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

€ 16.85

€ 3.37 Each (In a Pack of 5) (Exc. VAT)

€ 19.88

€ 3.977 Each (In a Pack of 5) (inc. VAT)

Infineon 2ED3147MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 3.37€ 16.85
50 - 95€ 3.25€ 16.25
100 - 495€ 3.06€ 15.30
500 - 995€ 2.87€ 14.35
1000+€ 2.81€ 14.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Fall Time

20ns

Package Type

PG-DSO-14-71

Driver Type

High Side

Number of Drivers

2

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more